| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328394 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #2, M2 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP328394 |
328394
Specifications
Detailed Description
Enhance your electrical connections with our PIDG SPD 22-16COMM 22-18MIL 2 spade tongue terminals. Designed for optimal performance, these connectors are suitable for wire sizes ranging from 22 to 16 AWG. With a closed barrel and insulation, they ensure secure and reliable contact. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they are perfect for various applications. The straight orientation and #2 stud size make installation easy and efficient. RoHS compliant and crafted with precision, these terminals are essential for any project requiring durable and high-quality connections. Trust in the reliability of our Rings & Spades supplier product for all your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1658526-5 | 609-1041LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 1658670-3 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 200336-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 32859 | TERMINAL,BUDG R 26-22 8 | ![]() |
| TE Connectivity 34071 | SPLICE,PG BUTT 16-14 | ![]() |
| TE Connectivity 350689-1 | UMNL SOK 24-18 PTPBR L/P | ![]() |
| TE Connectivity 350865-1 | 01P UMNL PLUG HSG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 66360-3 | III+ SKT,18-14,15AU/FL,LP | ![]() |
| TE Connectivity 66361-3 | III+ PIN,18-14,15AU/FL,LP | ![]() |
| TE Connectivity 776164-2 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |


