| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658526-5 |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | CC1540-000,AMP-0-1658526-5 1658526-5 |
| SKU: | AMP1658526-5 |
1658526-5
Specifications
Detailed Description
This dual-row receptacle offers reliable connectivity for ribbon cables, featuring insulation displacement crimp (IDC) termination for easy installation. With 10 contacts and a pitch of 2.54mm (.1 in), it is ideal for signal applications. The housing in a striking blue color adds visual distinction, while gold plating in the contact mating area ensures durable performance. Operating efficiently in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is suited for various environments. Its polarization and cable mount design enhance usability, making it a versatile choice for wire-to-board connections in demanding settings. RoHS compliant, it aligns with modern environmental standards, offering peace of mind along with high-quality connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104481-3 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-1658526-1 | 609-1641LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 111547-1 | 010 UNIV I/O STRAIN RELIEF | ![]() |
| TE Connectivity 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 2-520275-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 328394 | PIDG SPD 22-16COMM 22-18MIL 2 | ![]() |
| TE Connectivity 34072 | SPLICE,PG BUTT 12-10 | ![]() |
| TE Connectivity 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/11/2018 | P-18-015689 - Product improvement. Improve package quality and add package quantity for full the tray and box. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


