| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 33464 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP33464 |
33464
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL for SOLIS R 6 applications. Designed with precision, this connector features a Ring Tongue for secure attachment, perfect for #10 studs. The offset orientation offers flexibility in installation, while the closed barrel ensures reliable performance. With an operating temperature range of 170°C (338°F), it's suitable for demanding environments. Accommodating 6 AWG wire sizes, it guarantees a snug fit with 13-15 mm² (20800-33100 CMA) conductors. This straight-angle terminal, compliant with RoHS standards, is a must-have for efficient and compliant electrical installations. Upgrade your connectivity solutions with Rings & Spades – your trusted supplier for quality components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480274-0 | 09P CMNL PLUG HSG P/M NATL | ![]() |
| TE Connectivity 160075 | SOLIS 4 R M10 | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 31812 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 31903 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| TE Connectivity 320570 | SPLICE BUTT PIDG 12-10 | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 52943 | TERMINAL,PIDG SPR SPD 12-10 10 | ![]() |
| TE Connectivity RNF-100-1/16-BK-STK | NB18742001 M23053/5-102-0 RNF-100-1/16-BK-STK | ![]() |
| TE Connectivity VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |


