| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321873 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 119500 - 150500 CMA, 67 - 70 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321873 |
321873
Specifications
Detailed Description
Enhance your electrical connections with our Body Solis Ring 2/0 1/2. Crafted for optimal performance, this ring terminal features a 1/2 M12 stud size and a closed barrel design, providing secure and reliable connections. With a wire size of 0 AWG and 119500 - 150500 CMA capacity, it's perfect for heavy-duty applications. Operating at temperatures up to 170°C (338°F), it ensures durability in high-heat environments. RoHS compliant and designed for ease of use, this terminal is a must-have for professionals in the field. Upgrade your setup with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 1546105-5 | 5 POS 5.08MM LH PLUG BLCK | ![]() |
| TE Connectivity 1586105-3 | 3P RCPT VAL-U-LOK SR V2 | ![]() |
| TE Connectivity 2-320577-3 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-643814-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 36808 | TERMINAL,SOLIS R 6 1/2 | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity 36923 | TERMINAL,SOLIS R 2/0 3/8 | ![]() |
| TE Connectivity 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| TE Connectivity 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-6 | ![]() | |
| TE Connectivity 1490414-3 | ![]() | |
| TE Connectivity 45439 | ![]() | |
| TE Connectivity 48131 | ![]() | |
| TE Connectivity 48133 | ![]() | |
| TE Connectivity 600850 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


