| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34321 |
| Contact Plating: | Tin |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP34321 |
34321
| Heilind Number: | AMP34321 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 34321 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Efficiently splice and secure wires with our SOLIS BUTT 8 splice, designed for 8 AWG and 8 mm² wire sizes. Featuring a closed barrel type and durable tin contact plating, this splice ensures reliable conductivity and longevity in various applications. With a wide range of acceptable wire sizes (13100 - 20800 CMA), it offers versatility for different projects. While not insulated, it meets RoHS compliance standards, making it a sustainable choice. Ideal for professional use, this splice guarantees secure connections in a variety of settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 282090-1 | AMP SUPERSEAL 1.5 SERIES 6P PL | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| TE Connectivity 31819 | SPLICE,SOLIS BUTT 16-14 | ![]() |
| TE Connectivity 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| TE Connectivity 34852 | TERMINAL,PG R 12-10 6 | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| TE Connectivity 42214-2 | FASTON .250 SERIES (6.3 MM) TAB TPBR | ![]() |
| TE Connectivity 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity 6-104074-0 | 08 SYSTEM 50 HDR SRRA SHRD SN | ![]() |
| TE Connectivity 60625-1 | Cut Strip - RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 640310-3 | UMNL SOK 12-10 PTPPHBZ | ![]() |
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 776231-2 | HEADER ASSY, 35 POS VERTICAL | ![]() |
| TE Connectivity 86016-2 | MOD IV RECP LP | ![]() |
| TE Connectivity 90547-1 | ASSY PRO-CRIMPER UNIV M-N-L | ![]() |


