| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282090-1 |
| Series: | AMP Superseal 1.5mm Series |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.449 in |
| Cable Exit Angle: | 180° |
| Height: | 1.268 in, 32.2 mm |
| Width: | 1.449 in, 36.8 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 41.126.00 282090-1 |
| SKU: | AMP282090-1 |
282090-1
| Heilind Number: | AMP282090-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282090-1 |
| Datasheet: | Customer Manual (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP SUPERSEAL 1.5 SERIES 6P PL, a versatile housing designed for female terminals in automotive applications. This IP67-rated connector ensures reliable performance in harsh environments, with a body made of durable PA GF material. With six positions and a 6mm pitch, it accommodates signal circuits with ease. Its operating temperature range of -40 to 125°C (-40 to 257°F) and 24V DC voltage make it suitable for various automotive systems. Featuring a 180° cable exit angle and compact dimensions, it offers flexibility in installation. The black housing, with a mating tab width of 1.5mm, complements its sleek design. Ideal for wire-to-wire, wire-to-board, and wire-to-device connections, this connector is RoHS compliant, ensuring environmental responsibility. Upgrade your automotive connectivity with the AMP SUPERSEAL 1.5 SERIES 6P PL.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-521102-2 | ULTRA-FAST 187 ASY Tab 22-18 TPBR | ![]() |
| TE Connectivity 2317659-4 | AV25 SPM 3A MOVING RING POWER R&B 24V FL | ![]() |
| TE Connectivity 282079-2 | AMP SUPERSEAL 1.5 SERIES 1P PL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 282103-1 | AMP SUPERSEAL 1.5 SERIES 1P CA | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 282108-1 | AMP SUPERSEAL 1.5 SERIES 6P CA | ![]() |
| TE Connectivity 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 5-103673-1 | 2 MTE HDR SRRA LATCH W/HLDWN | ![]() |
| TE Connectivity 52924 | TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
| TE Connectivity 605262-1 | FUSION TAPE, 1 X .020 X 10FT | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity 776164-2 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 776231-2 | HEADER ASSY, 35 POS VERTICAL | ![]() |
| TE Connectivity 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 11/30/2023 | P-23-025309 - Resin Supplier base extension. Protect customers and TE Connectivity from material shortages risks and ensure deliveries | Download | |||
| 09/18/2023 | P-23-024851 - Resin supplier base extension. resin supplier base extension for the 4pos, 5pos, and 6pos Plug housing of the mentioned part numbers, which are under the design responsibility of TE Connectivity. This PCN is informational only and no further actions are necessary from your side, as this extension does not have any impact to form, fit or function change. The material itself will remain PA66-GF as stated on the general TE customer drawing. The PN in scope of this PCN is a general sales / catalogue part. Therefore, no contractual agreement related to sub-supplier selection is applicable. VDA 2 Trigger matrix use case 30 and PPAP towards Customer/s are not applicable too. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation. | Download | |||
| 03/31/2020 | P-19-017121 - Tool Replacement. Tool 21-1944633, is under construction in order to meet all specification requirements to replace the current one, which is worn out. | Download | |||
| 02/01/2019 | P-18-015867 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-0067878, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||
| 10/23/2017 | P-17-014782 - Manufacturing Location Change. TE Brazil added as second import source. This notification is only valid for customers in North America. | Download | |||
| 04/10/2017 | P-16-013491 - For following component part number we have built a new tool:282074-1, 282075-1, 282076-1, 282077-1. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/30/2015 | E-14-009314 - Product Improvement. PA66 20% GF material has to be replace the actual one (PA66 13% GF). | Download | |||


