| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42214-2 |
| Termination Method: | Through Hole |
| Terminal Type: | Tab |
| Orientation: | Flag |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | 90° |
| SKU: | AMP42214-2 |
42214-2
| Heilind Number: | AMP42214-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 42214-2 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our FASTON .250 Series (6.3 mm) Tab TPBR terminals. Designed for efficient through-hole termination, these tabs feature a 90° flag orientation for easy mounting on stud connections. Crafted for lasting reliability, they are RoHS compliant, ensuring environmentally conscious production. Elevate your projects with these essential components for secure and seamless connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | ![]() |
| TE Connectivity 1-640457-7 | 17P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 1-967616-1 | MQS BU-GEH EDS 6P | ![]() |
| TE Connectivity 171662-1 | E-J MK-2 070 REC CONT | ![]() |
| TE Connectivity 2-34144-1 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 2-34149-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 2-520407-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 282403-1 | MINI MIC SRS REC CONT | ![]() |
| TE Connectivity 34321 | SPLICE,SOLIS BUTT 8 | ![]() |
| TE Connectivity 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 770010-4 | UMNL II SOK SN/AUNI/PHBZ | ![]() |
| TE Connectivity 770027-1 | 06P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770096-1 | 09P .093 COMM P&S PLUG | ![]() |
| TE Connectivity 770680-2 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 776164-2 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 776231-2 | HEADER ASSY, 35 POS VERTICAL | ![]() |
| TE Connectivity ATUM-4/1-0-SP | 8839744009 | ![]() |


