| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350218-7 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 20 AWG, .52 - 2.08 mm² |
| Contact Design: | Solid |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Nickel |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 350218-7 |
| SKU: | AMP350218-7.P |
350218-7
Specifications
Detailed Description
Enhance your power connectors with the UMNL PIN 20-14 .0126AUBR, a high-quality contact designed for efficient crimp termination. Featuring a solid brass construction with gold plating, it ensures reliable conductivity in wire-to-wire applications. With CSA and UL certifications, it guarantees compliance with safety standards for appliances. Suitable for 14-20 AWG wire sizes, it offers a versatile solution for power circuit applications. The straight orientation and locking lance retention design provide secure mating in industrial environments. RoHS-compliant and VDE-tested, it meets international regulations for environmental protection and quality assurance. Upgrade your connector systems with this essential component for optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-2 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 328996 | TERMINAL,PIDG R 16-14 4 | ![]() |
| TE Connectivity 350218-7 | UMNL PIN 20-14 .0126AUBR | ![]() |
| TE Connectivity 35247 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 640309-3 | UMNL PIN 12-10 PTPPHBZ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2026 | PCN-25-254964 - Drawing updated. Please be aware the listed documents (production drawings) have been updated to improve clarity (not affecting specification of product). Before: PN 350218, rev. BZ2 and PN 350923, rev. AJ2 After: PN 350218, rev. CA and PN 350923, rev. AK | Download | |||
| 04/01/2020 | E-20-001595 - Document Change. This revision does not affect part material, geometry or associated tooling. The change does affect the internal TE production drawing as part of an ongoing effort to standardize drawing content and format within the part family. | Download | |||
| 01/31/2019 | P-19-016767 - Manufacturing Location Change. Adding a manufacturing location for the following part numbers for localized manufacturing. Following Part Numbers will be now dual sourced from China and USA facility. | Download | |||
| 10/23/2015 | E-15-011526 - Product Improvement. Global consolidation of materials. | Download | |||


