| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350436-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #10 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP350436-2 |
350436-2
Specifications
Detailed Description
Enhance your electrical connections with our durable RING TERMINAL. Designed for 18-14 AWG wires, this TPST connector features a Ring Tongue for secure attachment. Crafted from high-quality steel, it ensures reliable conductivity in various applications. The #10 stud size accommodates standard connections, while the straight orientation simplifies installation. With an operating temperature range of -40 to 110 °C (-40 to 230 °F), it's suitable for demanding environments. The open barrel design allows for easy wire insertion, and with RoHS compliance, you can trust in its quality. Perfect for professional or DIY projects, this terminal is a must-have in your toolbox.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-322249-1 | Cut Strip - PG SPDFLG 22-16COMM 22-18MIL 6 | ![]() |
| TE Connectivity 1-34243-1 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640250-4 | 14P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 2-320560-1 | TERMINAL,PIDG R 16-14 8, TAPE | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 34071 | SPLICE,PG BUTT 16-14 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 42801-2 | FASTON 187 REC 20-16 AWG TPBR | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 647402-2 | 02P SL156 HSG W/RMP&TABS,OVSZ | ![]() |


