| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350541-1 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Amperage: | 10 A, 12 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .33 in, 8.382 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 18.161 mm, .715 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | .375 in, 9.525 mm |
| Mating Retention: | With |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 350541-1 |
| SKU: | AMP350541-1 |
350541-1
Specifications
Detailed Description
Enhance your power connectivity with the Commercial MATE-N-LOK series, featuring a single-row board mount design for seamless integration. Constructed with durable nylon housing in a natural color, this connector ensures reliable performance in various applications. With UL and CSA standards met, it guarantees safety and quality. The termination method of through-hole soldering offers secure and stable connections, while the 5.08mm pitch accommodates efficient power transmission. Rated for 250VAC, with contact amperages of 10A and 12A, it's ideal for power circuit applications. The inline contact layout with three positions and pin contact type provides versatility in usage. Its operating temperature range of -40 to 105°C (-40 to 221°F) suits diverse environmental conditions. Certifications like VDE-tested and RoHS-compliant underline its compliance with industry regulations. This header connector, part of our Wire to Board system, guarantees easy and effective power transmission for your appliances. With positive lock mating retention and polarization for alignment, it ensures a secure and accurate connection. Suitable for use on printed circuit boards with a 1.57mm (.062in) thickness, its vertical mount orientation and compact dimensions make it space-efficient. Each package contains 100 units, making it ideal for commercial applications. Upgrade your power connections with this high-quality and reliable connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640456-2 | 12P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 1-770987-0 | MINI UMNL PIN 22-18 AWG AU LP | ![]() |
| TE Connectivity 1-770988-1 | MINI UMNL SOK 22-18AWG LP LF | ![]() |
| TE Connectivity 1586314-1 | VAL-U-LOK PIN BR TN 24-18 LP | ![]() |
| TE Connectivity 350539-1 | 02P CMNL HDR ASSY SHORT NATL | ![]() |
| TE Connectivity 5-1437652-4 | 6PCV-03-006=6PCV ASSEMBLY | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 770985-1 | MINI UMNL PIN 26-22AWG SN LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2022 | P-22-023030 - Packaging/Shipping Quantity Changing. TE Connectivity is changing the unit packaging quantity and/or shipping packaging quantity of the several connectors according to list informed in this document, modifying the quantities of supplying of the products informed in this document in order to have packaging in accordance to global standard which aims to have a packaging with less use of plastic bags and be more aligned with the growing global ecological demand. | Download | |||
| 05/31/2014 | E-14-006954 - Document Clarificaon. Part and Drawing revision mismatch. | Download | |||


