| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437652-4 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 250 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.186 in, 30.12 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Screw Plating Finish: | Bright |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1437652-4 6PCV-03-006 |
| SKU: | AMP5-1437652-4 |
5-1437652-4
Specifications
Detailed Description
Enhance your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed for durability and safety, this terminal block features a straight body orientation and a vertical mount angle, making it ideal for a variety of applications. With a housing made of UL 94V-0 rated thermoplastic and copper alloy terminals plated with bright tin, it guarantees reliable performance in harsh environments. Accommodating wire sizes from 22 to 12 AWG, it offers versatile connectivity options. The tri-barrier design ensures secure wire termination, while the combo Phil-Slot screw heads allow for easy installation. Compliant with RoHS standards, this terminal block is environmentally friendly. Perfect for use on printed circuit boards, it provides a convenient and efficient solution for your wiring needs. Upgrade your system with the Buchanan 6 Series Barrier Terminal Block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640388-4 | 14P MTA156 HDR ASSY RN STR F/L | ![]() |
| TE Connectivity 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 350541-1 | 03P CMNL HDR ASSY SHORT NATL | ![]() |
| TE Connectivity 5-1478763-3 | Metal backshell 25 way 45 Deg Entry-KIT | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |


