| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350923-6 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 2500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 12 AWG, 3 - 5 mm² |
| Contact Design: | Solid |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Nickel |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | UL |
| Part Aliases: | 350923-6 |
| SKU: | AMP350923-6.P |
350923-6
Specifications
Detailed Description
Enhance your power connector system with our UMNL SOK 12-10 AUNI/PHBZ Cut Strip Contact. Designed for efficient crimp termination, this contact features durable Phosphor Bronze construction and gold plating in the mating area for reliable conductivity. With a voltage rating of 600 V AC and an amperage capacity of 19 A, it's ideal for power applications. UL and VDE tested for quality assurance, this straight orientation contact is suitable for wire sizes 3-5 mm² (10-12 AWG). Its locking lance retention ensures secure assembly, making it a dependable choice for appliances and other electronic devices. RoHS compliant for environmental responsibility, it's part of our Universal MATE-N-LOK series, offering high performance in wire-to-wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| TE Connectivity 323994 | SPLICE BUTT PIDG 26-24 | ![]() |
| TE Connectivity 34146 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 51864 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 556879-3 | PLUG HSG,AMPINNERGY WTB,3 POS | ![]() |
| TE Connectivity 6-87756-2 | Cut Strip - MOD IV RECP PLTD 15 DPLX LF | ![]() |
| TE Connectivity 640585-1 | 06P UMNL PLUG HSG V2 NATL | ![]() |
| TE Connectivity 66507-3 | Cut Strip - 20 DF PIN | ![]() |
| TE Connectivity T4113002081-000 | M12 MALE RA A CODE 8P PG9 GOL D | ![]() |
| TE Connectivity NB24322001 | NB24322001 M23053/4-202-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2026 | PCN-25-254964 - Drawing updated. Please be aware the listed documents (production drawings) have been updated to improve clarity (not affecting specification of product). Before: PN 350218, rev. BZ2 and PN 350923, rev. AJ2 After: PN 350218, rev. CA and PN 350923, rev. AK | Download | |||


