| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-87756-2 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Contact Plating: | Gold |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 6-87756-2 |
| SKU: | AMP6-87756-2.P |
6-87756-2
Specifications
Detailed Description
Enhance your connectivity with our MOD IV Receptacle, featuring a dual-plated design for optimal performance. This LF version, part of the AMPMODU IV/V series, meets stringent UL E28476 and CSA LR7189 standards for quality assurance. With a female gender and crimp termination method, it ensures secure contact with a contact material of Copper-Tin-Phosphor Bronze and gold plating. Suitable for power and signal applications, it offers a voltage rating of 250 VAC and insulation resistance of 5000 MΩ. Designed for industrial use, this connector accommodates wire sizes ranging from 0.12 to 0.4 mm² (26-22 AWG) with termination resistance of 12 mΩ. RoHS compliant and featuring matte tin plating on the wire contact area, it guarantees both performance and environmental responsibility in your wiring projects. With a package quantity of 12500, it's the perfect solution for high-volume applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-3 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-320563-2 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 2-34119-1 | TERMINAL,SOLIS R 16-14 4 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 6-87756-2 | MOD IV RECP PLTD 15 DPLX LF | ![]() |
| TE Connectivity 6-87756-6 | MOD IV RECP LP LF | ![]() |
| TE Connectivity 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| TE Connectivity 647402-6 | 06P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 745229-4 | PIN CONT 20DF L.P. | ![]() |
| TE Connectivity 776164-5 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | ![]() |
| TE Connectivity 794282-1 | 15P UMNL WIRE SEAL | ![]() |
| TE Connectivity ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/23/2022 | P-22-022954 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||
| 04/11/2022 | P-21-021577 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to an outside supplier located in the US | Download | |||
| 04/25/2019 | P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. | Download | |||
| 04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download | |||


