| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353907-1 |
| Series: | AMP Mini CT |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Insulation Resistance: | 500 MΩ |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .2 µm, 7.87 µin |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .2 mm², 28 - 24 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Shape: | Rectangle |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Standards Met: | CSA,UL |
| Part Aliases: | 353907-1 |
| SKU: | AMP353907-1.P |
353907-1
Specifications
Detailed Description
Enhance your wire connections with precision using the CT 1.5MM REC CONT CRIMP TYPE. This female connector, part of the AMP Mini CT series, ensures reliable signal transmission. With CSA and UL standards met, it guarantees quality and safety. Crafted with Phosphor Bronze contacts and pre-tin plating, it offers durability and efficient conductivity. Suitable for 28-24 AWG wires, it accommodates a wide range of applications. Whether for wire-to-wire or wire-to-board setups, its crimp termination method ensures secure attachment. With 15000 pieces in each package, it's ideal for high-volume projects. Trust in its compliance with RoHS and its LR/UL agency certifications for environmental and regulatory assurance. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-320560-1 | Cut Strip - TERMINAL,PIDG R 16-14 8, TAPE | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 3-747579-4 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| TE Connectivity 353907-1 | CT 1.5MM REC CONT CRIMP TYPE | ![]() |
| TE Connectivity 353908-3 | CT REC HSG 3P CRIMP TYPE WHITE | ![]() |
| TE Connectivity 353908-6 | CT REC HSG 6P CRIMP TYPE WHITE | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5205980-4 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity DWP-125-3/16-0-STK | NB14902001 DWP-125-3/16-0-STK | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2020 | P-20-019222 - Packaging Improvement. Add PE bag and desiccant to each shipping box to protect contact. | Download | |||
| 03/01/2020 | P-19-018356 - Manufacturing location Change - Manufacturing location of the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||
| 05/15/2019 | P-19-017092 - Manufacturing Location Change. Part Number will be transferred from Outside Vendor to In-house. | Download | |||


