Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 35670 |
Connector Type: | Ring Tongue |
Stud Size: | 3/4 |
Orientation: | Straight |
Operating Temperature Range: | 170 °C, 338 °F |
Wire Size: | 21 mm², 33100 - 52600 CMA, 4 AWG |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP35670 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Weight per Piece: | 1.61 g |
Number of Holes: | 1 |
Overall Length: | 53.09 mm / 2.09 in |
Stud Diameter: | 19.84 mm / .78 in |
Tongue Thickness: | 1.78 mm / .07 in |
Barrel Inside Diameter: | 7.57 mm / .298 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-048 |
Support Style: | Non - Insulation Support |
35670
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL for SOLIS R 4 3/4 applications. Designed for optimal performance, this connector features a Ring Tongue design and a 3/4 stud size, ensuring a secure fit. With a straight orientation and a durable construction, it can withstand temperatures up to 170°C (338°F), making it ideal for a wide range of environments. Suitable for 4 AWG wire and 21 mm², 33100 - 52600 CMA, it offers versatility in installation. The closed barrel type and RoHS compliance guarantee safety and reliability. Perfect for professional use, our terminal is a must-have for any project requiring efficient and durable electrical connections.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
![]() | TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
![]() | TE Connectivity 320344 | TERMINAL,SOLIS R 6 1/2 | ![]() |
![]() | TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
![]() | TE Connectivity 324075 | TERMINAL,PIDG R 26-22 10 | ![]() |
![]() | TE Connectivity 328307 | SPARE WIRE CAP,RED 22-18 AWG | ![]() |
![]() | TE Connectivity 328308 | SPARE WIRE CAP,BLU, 16-14 AWG | ![]() |
![]() | TE Connectivity 32996 | TERMINAL,SOLIS R 8 8 | ![]() |
![]() | TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
![]() | TE Connectivity 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
![]() | TE Connectivity 35185 | TERMINAL,SOLIS R 2 1/2 | ![]() |
![]() | TE Connectivity 36909 | SPLICE,SOLIS PARA 3/0 | ![]() |
![]() | TE Connectivity 55830-2 | TERM,AMPWR 646MCM (2)3/8 | ![]() |
![]() | TE Connectivity 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
![]() | TE Connectivity 770421-1 | 01P UMNL CAP HSG NATL | ![]() |