| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328307 |
| Color: | Red |
| Wire Size: | 509 - 3248 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Cap |
| Part Aliases: | MS25274-2 |
| SKU: | AMP328307 |
328307
Specifications
Detailed Description
Enhance the security and efficiency of your wire connections with our Spare Wire Cap in vibrant red. Designed for optimal performance, this cap is suitable for 22-18 AWG wires, ensuring a snug and reliable fit. Its closed barrel type and insulation provide added protection, making it ideal for various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. A must-have in any toolkit, this cap, also known as MS25274-2, guarantees seamless connectivity for your projects. Upgrade your wire terminals with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-200833-1 | SERIES M GUIDE PIN ST. STL. | ![]() |
| TE Connectivity 1-480728-0 | 04P CMNL CAP HSG P/M D/L NATL | ![]() |
| TE Connectivity 201413-1 | JACKSCREW ASSY. SERIES M | ![]() |
| TE Connectivity 201414-4 | SERIES M JACK SCREW--FEMALE A | ![]() |
| TE Connectivity 206705-3 | CPC RECPT ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 211767-1 | 17-9 CPC RECEPT | ![]() |
| TE Connectivity 212007-1 | CONTACT PIN ASSY, SZ 8 | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 322724 | TERMINAL,PIDG R 16-14HD 3/4 | ![]() |
| TE Connectivity 323682 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 328308 | SPARE WIRE CAP,BLU, 16-14 AWG | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 01/23/2017 | P-16-013877 - Manufacturing location change. | Download | |||


