| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36929 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 150500 - 190000 CMA, 76.3 - 96 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36929 |
36929
Specifications
Detailed Description
Enhance your electrical connections with this durable and efficient terminal designed for superior performance. Featuring a closed barrel with a 1/2 inch stud size, it ensures a secure and reliable fit for 3/0 gauge wires, accommodating a wide range of applications. With a straight terminal angle and offset orientation, it offers versatility in installation. Operating at temperatures up to 170°C (338°F), it guarantees stable conductivity even in high-temperature environments. RoHS compliant and crafted for optimal functionality, this terminal is a must-have for any professional wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 174354-2 | 070 ECONOSEAL MARK-2 CAP 2P | ![]() |
| TE Connectivity 174355-7 | 070 ECONOSEAL MARK-2 P/CAP 2P | ![]() |
| TE Connectivity 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 320741 | TERMINAL,SOLIS R 2 7/16 | ![]() |
| TE Connectivity 324486 | SPARE WIRE CAP,BLU .120-.145 INS. | ![]() |
| TE Connectivity 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 36916 | TERMINAL,SOLIS R 1/0 5/16 | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity 36927 | BODY SOLIS RING 3/0 3/8 | ![]() |
| TE Connectivity 36932 | BODY SOLIS RING 4/0 3/8 | ![]() |
| TE Connectivity 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| TE Connectivity 776536-1 | AS 16, 4P CAP ASSY, RD, KEY 1 | ![]() |


