| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 382811-8 |
| Color: | Black |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Package Quantity: | 1500 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 359 |
| Profile: | Low |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm, 5 µin |
| GPL Description: | Industrial |
| Product Code: | 2442 |
| ECCN: | EAR99 |
| Height: | .25 in, 6.35 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | Economy |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 382811-8 |
| SKU: | AMP382811-8 |
382811-8
| Heilind Number: | AMP382811-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 382811-8 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this black Shunt, designed for economical performance. Featuring a durable Polyester - GF housing and Phosphor Bronze contacts with Gold plating, this component ensures reliable conductivity. With UL 94V-0 certification for flammability standards, it guarantees safety in any application. The 2.54mm pitch and 2-position configuration make it versatile for various setups. Operating in a wide temperature range from -65 to 105°C, it's suitable for diverse environments. With 1500 pieces in a convenient box packaging, it's ideal for bulk applications. RoHS compliant and lead-free, this Shunt meets international environmental standards, making it a responsible choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5747871-6 | 09 PLUG SP/FMS SCRLK | ![]() |
| TE Connectivity 1-770968-1 | 04P MINI UMNL R/A HDR ASSY LF | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 3-520133-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-641208-5 | 05P MTA156 HDR ASSY FL ST LF | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5-146280-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5102159-3 | A/L UNIV HDR 16P RA | ![]() |
| TE Connectivity 5747150-8 | 09 RCPT SP/FMS INSRT | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146276-2 | ![]() | |
| TE Connectivity 5-146280-2 | ![]() | |
| TE Connectivity 5-146284-2 | ![]() |


