| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146276-2 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146276-2 |
| SKU: | AMP5-146276-2 |
5-146276-2
Specifications
Detailed Description
Introducing our AMPMODU Headers, a reliable solution for PCB connections in industrial settings. These black headers feature two gold-plated contacts, each capable of carrying up to 3A of current at 30V AC. With a straight orientation and a pitch of 2.54mm, they offer easy integration into your circuit design. Constructed with LCP housing material and meeting UL 94V-0 flammability standards, these headers ensure durability and safety. With a high-temperature rating of -65 to 105°C, they can withstand harsh operating conditions. Ideal for board standoff applications, these headers come in a package of 500. RoHS compliant and with ECCN classification of EAR99, they guarantee environmental compliance and ease of export. Upgrade your PCB connections with our AMPMODU Headers for efficient and secure performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480287-0 | 12P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480721-0 | 03P CMNL PLUG HSG W/LOK NATL | ![]() |
| TE Connectivity 102972-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 292161-6 | CT P/HDR ASSY V 6P W/KINK NAT | ![]() |
| TE Connectivity 3-641126-6 | 06P MTA100 HDR ASY FL/STR LF | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 321879 | TERMINAL,SOLIS R 4/0 7/16 | ![]() |
| TE Connectivity 5-103080-4 | 06 MODII HDR SRST SHRD .100CL | ![]() |
| TE Connectivity 5-146254-5 | 10 MODII HDR DRST B/A .100CL | ![]() |
| TE Connectivity 87977-3 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


