| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146280-2 |
| Series: | AMPMODU Headers |
| Amperage: | 5 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146280-2 |
| SKU: | AMP5-146280-2 |
5-146280-2
Specifications
Detailed Description
Introducing our AMPMODU Headers, crafted with precision and reliability in mind. These connectors are designed for seamless PCB mounting, featuring a vertical orientation and straight body orientation for easy installation. With a pitch of 2.54 mm (.1 in) and a row spacing of .1 in (2.54 mm), they ensure efficient signal transmission in various industrial applications. The housing, made of LCP (Liquid Crystal Polymer), offers exceptional durability, meeting UL 94V-0 flammability standards. Each header accommodates two contacts, with gold plating on the mating area for optimal conductivity. Operating in a wide temperature range from -65 to 105 °C, these headers are ideal for high-performance systems. RoHS compliant and with CSA LR7189 and UL E28476 certifications, they guarantee quality and compliance. With a package quantity of 500, they are perfect for bulk installations. Upgrade your PCB connections with our AMPMODU Headers for unrivaled performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199298-1 | 6P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-66099-5 | III+ PIN,18-16,TIN ,LP | ![]() |
| TE Connectivity 2-5747706-0 | 09 RCPT SP/FMS BRDLK | ![]() |
| TE Connectivity 2301838-2 | AMPL REC HD20, VERT, 9P, B/L,4-40 S/LOCK | ![]() |
| TE Connectivity 292161-4 | CT P/HDR ASSY V 4P W/KINK NAT | ![]() |
| TE Connectivity 350550-2 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| TE Connectivity 5-146256-1 | 02 MODII HDR DRST B/A .100CL LF | ![]() |
| TE Connectivity 5-146256-3 | 06 MODII HDR DRST B/A .100CL L | ![]() |
| TE Connectivity 5-146256-5 | 10 MODII HDR DRST B/A .100CL L | ![]() |
| TE Connectivity 5-146280-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5747845-4 | 15 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 794285-1 | 04P CMNL SOK HDR ASSY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


