| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1123724-3 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 4000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 5 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 19.74 mm, .777 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1123724-3 |
| SKU: | AMP4-1123724-3 |
4-1123724-3
Specifications
Detailed Description
Introducing our Economy Power Connector, ideal for board mount applications. With a housing made of Polybutylene Terephthalate - GF in a vibrant red color, this connector offers a reliable and durable solution. Featuring a low profile design and vertical mount orientation, it is perfect for space-conscious setups. Each connector in this pack of 4000 is UL 94V-0 compliant, ensuring safety and quality. Operating in a wide temperature range from -25 to 105°C, it is suitable for various environments. With 5 power positions and a contact layout in inline configuration, it provides efficient power transmission. The brass contacts with tin plating offer excellent conductivity, with a contact amperage of 8A and voltage rating of 250V AC/DC. Termination is through hole solder, and mating retention is with a latch mechanism. This header type connector, part of our Wire to Board system, is RoHS compliant and designed for appliances and other power applications. Upgrade your connectivity with this reliable and high-performance connector.


