| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1123724-4 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 4000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 7 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 7 |
| Contact Layout: | Inline |
| Connector Length: | 1.089 in, 27.66 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1123724-4 |
| SKU: | AMP4-1123724-4 |
4-1123724-4
Specifications
Detailed Description
Introducing our Economy Power Connector, designed for efficient power transmission in appliances and other electronic devices. This board-mount connector features a durable Polybutylene Terephthalate - GF housing in a vibrant red color, with a low-profile, vertical mount orientation. With through-hole solder termination and a contact layout optimized for power applications, it offers reliable performance in a variety of circuit setups. UL 94V-0 compliant for safety, it can handle up to 250V AC/DC and 8A of current. The package includes 4000 units, each with 7 positions for tab contacts. Tin plating on the contact mating area ensures excellent conductivity, while the connector system is Wire to Board for easy installation. Ideal for both residential and industrial use, this connector is RoHS compliant for environmental responsibility. Upgrade your power connections with the D951 model.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-4 | ![]() | |
| TE Connectivity 1744416-7 | ![]() | |
| TE Connectivity 2-1123722-4 | ![]() | |
| TE Connectivity 3-1123722-4 | ![]() | |
| TE Connectivity 6-1123722-4 | ![]() |


