| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1241961-3 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | .547 |
| Overall Length: | 1 |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 3200 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.9 mm, .547 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1c,2d |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 1a |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-1241961-3 |
| SKU: | AMP4-1241961-3 |
4-1241961-3
Specifications
Detailed Description
Introducing our RAST 5 IDC Connector Housing, a crucial component for power and signal circuit applications. This receptacle, designed for cable mount (free-hanging) installation, features a durable PA 6/6 housing in a natural color with UL 94V-2 flammability standard compliance. With two contacts in a single row, each terminated via crimping, it ensures reliable connectivity. The latch lock mechanism and keyed mating alignment offer secure and easy connections, while the operating temperature range of -40 to 105°C (-40 to 221°F) suits various environments. Perfect for appliances and other applications, this connector is RoHS compliant, meeting environmental standards. With 3200 units in a package, it's ideal for bulk installations. Explore the versatility and quality of our RAST 5 IDC Connector Housing, a solution that guarantees performance and safety in your projects.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/11/2015 | P-15-011634 - Design optimization. | Download | |||


