| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2103177-1 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.296 in |
| Cable Exit Angle: | 180° |
| Height: | 1.039 in, 26.4 mm |
| Width: | 2 in, 50.8 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 4-2103177-1 |
| SKU: | AMP4-2103177-1 |
4-2103177-1
Specifications
Detailed Description
Enhance your automotive connectivity with the key A plug assembly, designed for the HVA 280 series. Featuring a single row layout for easy installation, this housing accommodates female terminals with precision. Engineered for durability, it boasts a high IP6K9K rating and UL 94-HB flammability standard compliance, ensuring reliable performance in demanding environments. With a 600 V DC voltage rating and operating temperature range of -40 to 140°C, it's suitable for a wide range of applications. Sealable and with 180° cable exit angle, it offers flexibility in setup. Incorporating signal circuitry, this connector system is essential for wire-to-board and wire-to-device connections in automotive settings. Sleek in black, with a height of 26.4mm and width of 50.8mm, it's a compact yet powerful component. RoHS compliant and designed for quality, it's the perfect solution for your automotive connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1587826-2 | CABLE SEAL, SIZE B, HVA280-2PI | ![]() |
| TE Connectivity 34071 | SPLICE,PG BUTT 16-14 | ![]() |
| TE Connectivity 36272 | TERMINAL,SOLIS FLAG R 12-10 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1587826-2 | ![]() | |
| TE Connectivity 2103124-1 | ![]() | |
| TE Connectivity 2103181-2 | ![]() | |
| TE Connectivity 2103181-3 | ![]() | |
| TE Connectivity 2103340-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/19/2023 | P-23-024731 - Packing quantity change. In TE China production, HV280 Plug ( 4-2103177-X, 4-2103015-X) Packing quantity will be changed from 50pcs/box to 400pcs/box. | Download | |||
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||
| 03/10/2023 | P-22-023537 - New capacity tool. New capacity tool to run 2103180-1, also current production is being made in OV in Asia new tool will be launched in Empalme TE Automotive Plant. The change do not affects form/fit/function. Empalme TE Automotive Plant. The change do not affects form/fit/function. | Download | |||
| 03/10/2023 | P-22-023538 - New capacity tool. New capacity tool to run 2103180-1, also current production is being made in OV in Asia new tool will be launched in Empalme TE Automotive Plant. The change do not affects form/fit/function. | Download | |||
| 03/10/2023 | P-22-023633 - New Capacity Tool. New capacity tool to run 1587720-1, also current production is being made in OV in Asia new tool will be launched in Empalme TE Automotive Plant. The change do not affects form/fit/function. | Download | |||
| 11/15/2022 | P-22-023632 - Cancellation of PCN P-22-023538. This is a document clarification for cancellation of PCN # P-22-023538 Document clarification.Dear customer we hereby inform you that the project P-22-023538 will be canceled due to incorrect information. | Download | |||
| 10/26/2022 | P-22-022789 -Product Improvement.TE built a new mold tool for the housing of the HVA280 Plug Outer Housing. This new tool is a duplicate of current mold tool in production. | Download | |||
| 08/25/2022 | P-22-023063 - Plant Consolidation. TE Empalme consolidation Project HVA280 in plant 5; Move the assembly work centers in the industrial park from TE planta 4 to TE Plant 5 where this change it won't affect with the Fit, Form and Function of the product, no process flow change, same raw material & same assembly tooling. | Download | |||


