| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-644615-4 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 400 |
| Contact Amperage: | 7 A |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Polarized Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.84 mm, .545 in |
| PCB Retention Type: | Tab |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Backwall Interruptions Between Posts |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 14 |
| Contact Layout: | Inline |
| Connector Length: | 2.179 in, 55.35 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 11.43 mm, .45 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Termination Post Tail Length: | .128 in, 3.24 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Polarized Positions: | 4&5, 7&8, 10&11 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-644615-4 |
| SKU: | AMP4-644615-4 |
4-644615-4
Specifications
Detailed Description
Introducing the MTA 156 Series Power Connector, a reliable solution for your power transmission needs. With UL and CSA standards met, this connector ensures safety and performance. Its single-row design and through-hole solder termination method make it easy to install on your board. Constructed with durable Polyester GF housing material and copper alloy contacts, it guarantees longevity and efficiency. Featuring 14 positions with a 3.96mm pitch, it's ideal for power applications, with a 600V AC voltage rating and 7A contact amperage. The natural housing color and vertical mount orientation offer versatility in usage. With 400 units in a package, it's perfect for bulk projects. Operating in a wide temperature range and meeting RoHS compliance, this connector is suitable for various environments. Proudly LR7189 certified, it's a dependable choice for appliances and other power-related systems. Elevate your connectivity with the MTA 156 Series Power Connector.


