| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41126 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 5/16, M8 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41126 |
41126
Specifications
Detailed Description
Enhance your electrical connections with our 12-10 AWG TPBR ring terminal. Crafted from durable brass, this connector features a M8 stud size (5/16") for secure attachment. Suitable for wire sizes 10-12 AWG (3-6 mm²), it guarantees reliable conductivity. With a straight orientation and open barrel design, it ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal is perfect for various applications. RoHS compliant and offering uncompromised quality, it belongs to our wide range of rings & spades products. Upgrade your connection game with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172163-1 | 15 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 180351-2 | FF 250 REC 4-6MM2 PTBR | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 323127 | SOLIS SPD 22-16COMM 22-18MIL 6 | ![]() |
| TE Connectivity 42037-2 | Cut Strip - RING TERMINAL 22-18 AWG TPBR | ![]() |
| TE Connectivity 42281-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 480054-3 | FF 250 REC HSG 1P NYLON NAT | ![]() |
| TE Connectivity 52263-2 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 61412-2 | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 61794-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 63896-1 | FASTON 250 RECEPTACLE 16-12 AWG BR | ![]() |
| TE Connectivity 66102-9 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 926330-1 | PL 250 REC HSG 6P NYLON BLACK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


