| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 413985-1 |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold Over Nickel |
| Mating Type: | Snap-Fit |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | SMB |
| Body Material: | Brass |
| Body Shape: | Circular |
| Cable Type: | RG 174, RG 188, RG 316 |
| Number of Positions: | 1 |
| Interface: | SMB |
| GPL: | 884 |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3386 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Gold over Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold over Nickel |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Outer Contact Plating Material: | Gold over Nickel |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Product Grade: | Mil-Type |
| Connector System: | Cable to Cable |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 413985-1 |
| SKU: | AMP413985-1 |
413985-1
Specifications
Detailed Description
Easily connect and secure your RF cables with this straight SMB Plug Assembly. Designed for seamless cable mounting, it features a crimp termination method and a robust brass body with gold over nickel plating for durability. With a 50 Ω impedance and a 4 GHz operating frequency, it ensures reliable performance in high-frequency applications. The beryllium copper contacts, also gold plated, offer excellent conductivity. Suitable for use with RG 174, RG 188, and RG 316 cables, this connector is ideal for data and device applications in harsh environments. Meeting Mil-Type standards and RoHS compliant, it guarantees quality and environmental responsibility. Whether for military, aerospace, or telecommunications use, this SMB Plug Assembly is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-5227079-6 | COMM BNC PLUG | ![]() |
| TE Connectivity 1-770987-0 | MINI UMNL PIN 22-18 AWG AU LP | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| TE Connectivity 206852-8 | CPC RECPT ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 749806-7 | KIT,HDP-20,RCPT,SIZE 1, 9 POSN | ![]() |
| TE Connectivity ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


