| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41449 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.56 mm, .77 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP41449 |
41449
Specifications
Detailed Description
Easily connect 14-10 AWG wires with our FASTON 250 Receptacle. Made of durable brass, this straight orientation terminal ensures secure and efficient wire connections. Its F-Crimp design allows for easy installation, while the open barrel accommodates wire insulation diameters of .15 to .2 inches. With a wide operating temperature range of -40 to 110°C, it is suitable for various environments. ROHS compliant, this receptacle guarantees quality and reliability in every use. Upgrade your wire connection setup with this high-performance terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 170891-1 | SLEEVE 250 NAT | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 3-1447221-3 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 41532 | Cut Strip - FASTON 250(6.3MM)FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 640586-1 | 08P UMNL PLUG HSG V2 NATL | ![]() |
| TE Connectivity 640902-1 | Cut Strip - RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity NB24322001 | NB24322001 M23053/4-202-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2023 | PCN-22-158316 - Packaging Change. Below mentioned PN will be packaged with different carton reel, according to TE Standard to optimize process and reduce shortage risk. Pls check attached documentation to show comparison between current reel and new one to be implemented. | Download | |||
| 08/10/2022 | P-22-023121 - Additional manufacturing location source. PNs listed in this notification are currently produced in TE Lickdale Plant. To optimize supply chain, manufacturing process and delivery, we are adding another source: TE Collegno Plant No tool transfer and no new tools are involved in this process. TE Collegno has got capacity. In the future there will be two manufacturing locations for listed parts: TE Lickdale and TE Collegno. | Download | |||


