| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640457-7 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 17 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.8 in, 45.72 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640457-7 |
| SKU: | AMP1-640457-7 |
1-640457-7
| Heilind Number: | AMP1-640457-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640457-7 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with our MTA 100 Series Right Angle PCB Mount Header. Designed for optimal signal transmission, this component features 17 copper alloy contacts with Tin plating for reliable conductivity. Its durable Polyester - GF housing in a natural color meets UL 94V-0 flammability standards, ensuring safety in appliance applications. With a pitch of 2.54 mm (.1 in) and a voltage rating of 250 VAC, it offers versatility for various PCB designs. The right-angle mount orientation and solder termination method facilitate easy installation on a 1.6 mm (.063 in) thick board. Certified by LR7189 and E28476 for quality assurance, this connector is RoHS compliant, making it an eco-friendly choice for your projects. Elevate your PCB connections with this high-performance header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640457-5 | 15P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 1-643067-3 | 13P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 1-770876-0 | 09P MINI UMNL HDR ASSY SN | ![]() |
| TE Connectivity 1-770968-1 | 04P MINI UMNL R/A HDR ASSY LF | ![]() |
| TE Connectivity 1-967616-1 | MQS BU-GEH EDS 6P | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 5103308-2 | A/L LOW PRO HDR 14P VERT BLACK | ![]() |
| TE Connectivity 5745182-2 | 09 PLUG SP/MS STD | ![]() |
| TE Connectivity 5747150-7 | 09 RCPT SP/FMS INSRT | ![]() |
| TE Connectivity 6368150-1 | MJ,TE,8P,CAT5,SHIELDED | ![]() |
| TE Connectivity 640457-5 | 05P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640629-1 | MTA156 KEYING PLUG | ![]() |
| TE Connectivity 770986-1 | MINI UMNL SOK 26-22AWG SN LP | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |


