| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 480003-5 |
| Housing Material: | Nylon |
| Pitch: | .36 in, 8.89 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Wire Size: | .517 - 1.308 mm² |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP480003-5 |
480003-5
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 Receptacle Housing in natural nylon. Designed for precision, this terminal housing accommodates six positions with a flag orientation, ensuring secure and efficient installations. The 8.89 mm pitch and .36-inch size provide compatibility with a range of terminals, while the .517-1.308 mm² wire size capacity allows for versatile connectivity. Panel mountable for convenience, this housing is RoHS compliant, meeting international standards for environmental responsibility. Perfect for professionals in various industries, this product guarantees reliable performance in every application.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104483-1 | 08 SHORT PT RCPT HSG DR .100CL | ![]() |
| TE Connectivity 163007 | FF 250 REC HSG 8P NYLON CLEAR | ![]() |
| TE Connectivity 2-1393250-5 | W28-XQ1A-10 THERMAL CKT BRKR | ![]() |
| TE Connectivity 2-520264-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 200333-1 | CONTACT SOC. ASSY. | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 487545-7 | 010 HOUSING FFC RCPT 050CL SR | ![]() |
| TE Connectivity 54011-1 | CPC STRAIN RELIEF,SIZE 17 | ![]() |
| TE Connectivity 54315-1 | MTG ADAPTER POWER LOCK SRS 1 | ![]() |
| TE Connectivity 7-1618391-4 | LEV200ABNAA=RELAY, SPST-NO | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
| TE Connectivity 929504-6 | 2X 9P JUN POW TIMGH | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() | |
| TE Connectivity 1-171432-9 | ![]() |


