| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929504-6 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 18 |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Board |
| Length: | 2.1 in |
| Cable Exit Angle: | 180° |
| Height: | 1.16 in, 29.5 mm |
| Width: | 16 mm, .629 in |
| Mating Tab Width: | .118 in, 3 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 929504-6 |
| SKU: | AMP929504-6 |
929504-6
Specifications
Detailed Description
Introducing the Junior Power Timer Housing, a crucial component for signal circuit applications in automotive settings. Designed for female terminals, this housing features two rows with a 5mm pitch and 5.6mm row spacing, ensuring precise connectivity. With 18 positions and a 180° cable exit angle, it offers versatility in wiring configurations. The black PBT body, measuring 2.1 inches in length, 29.5mm in height, and 16mm in width, provides durability and reliability. Integrated polarization and a primary locking feature guarantee secure connections, while RoHS compliance underscores its environmental responsibility. Packaged in a carton, this connector system is essential for automotive wiring projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-1904025-3 | V23234A0004X051-EV-100 | ![]() |
| TE Connectivity 3-1393310-7 | VCF4-1001=CONNECTOR,HOUSING | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 770070-1 | 03P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794282-1 | 15P UMNL WIRE SEAL | ![]() |
| TE Connectivity 929504-1 | 2X 2P JUN POW TIMGH | ![]() |
| TE Connectivity 929504-2 | 2X 3P JUN POW TIMGH | ![]() |
| TE Connectivity 929504-5 | 2X 7P JUN POW TIMGH | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2023 | P-23-024744 - Tooling Replacement. we hereby inform you about a tool replacement of a mold tool for the TE product "JUNIOR POWER TIMER HOUSING". Tool build and serial production at TE Oostkamp. | Download | |||
| 02/19/2023 | P-23-023916 - PPQ/MOQ change. For process optimization we will change the PPQ/MOQ for the following PN's: - 929504-1: from 3000 to 2500 pieces - 929504-3: from 1600 to 1400 pieces - 929504-6: from 640 to 560 pieces - 929504-7: from 500 to 450 pieces in the same corrugated box. This is because we will use an automatic packing line which closes the corrugated box instead of a manual operation to close the corrugated box. | Download | |||
| 08/15/2022 | P-22-022913 - PPQ & MOQ Change. For process optimization we will decrease the PPQ from 800 pcs to 640 pcs. | Download | |||
| 11/15/2019 | P-19-017982 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Oostkamp. | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||


