| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87456-3 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 6.1 |
| Overall Length: | .41 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Connector Length: | 10.29 mm, .41 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87456-3 |
| SKU: | AMP87456-3 |
87456-3
Specifications
Detailed Description
Enhance your connectivity with our AMPMODU IV/V Housing Receptacle, designed for superior performance in demanding industrial applications. With UL E28476 and CSA LR7189 standards met, you can trust in its reliability. This housing connector features beryllium copper contacts for efficient power transmission, accommodating up to 8 contacts in 2 rows. The durable nylon GF construction, meeting UL 94V-0 flammability standards, ensures safety and longevity. Suitable for wire and cable termination via crimping, it offers a secure and stable connection. Operating at temperatures ranging from -65 to 105 °C, it's ideal for use in various environments. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Elevate your connectivity solutions with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 102387-7 | 30 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1445022-8 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1991253-9 | 9 WAY LOW COST D SUB BACKSHELL | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-87456-5 | 30 MODIV HSG COMP DR .100CL | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640441-9 | 09P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 353907-1 | Cut Strip - CT 1.5MM REC CONT CRIMP TYPE | ![]() |
| TE Connectivity 353908-2 | CT REC HSG 2P CRIMP TYPE WHITE | ![]() |
| TE Connectivity 5-747905-5 | 9 Rcpt Solder Cup, 30 gold, Ro | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | PCN-22-137308 - Material & Manufacturing Location Change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. The manufacturing location is also moving from outside vendors in the US to our TE facility in Hermosillo, Mexico. | Download | |||
| 06/30/2015 | P-15-011275 - Product improvement. Supplement to PCN P-15-011236. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download | |||


