| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103949-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .26 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Contact Layout: | Inline |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103949-2 |
| SKU: | AMP5-103949-2 |
5-103949-2
Specifications
Detailed Description
Enhance your electronic connections with the AMPMODU MTE Housing Plug, a reliable component designed for seamless integration. This housing plug, featuring three contacts in a single row, is crafted from durable thermoplastic, ensuring longevity and performance. With a current rating of 3A and a voltage capacity of 267V, it meets stringent industry standards for safety and efficiency. The housing plug's crimp and Insulation Displacement Crimp (IDC) termination methods provide secure and stable connections, while its phosphor bronze contacts guarantee optimal conductivity. The compact design, with a pitch of 2.54mm, makes it suitable for various PCB applications. Additionally, the inclusion of strain relief and latch features enhances its usability and reliability. Operating within a wide temperature range of -65 to 105°C, this housing plug is ideal for industrial environments. Compliant with RoHS regulations, it offers peace of mind regarding environmental responsibility. Elevate your connectivity solutions with this high-quality AMPMODU MTE Housing Plug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-794617-8 | 18POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 173977-4 | CT CONN MT REC ASSY 4P | ![]() |
| TE Connectivity 2-320574-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 42640-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity 5-103959-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 638393-1 | 10P PLUG ASSY A KEY W/O CPA | ![]() |
| TE Connectivity 640551-2 | 02P MTA156 COVER | ![]() |
| TE Connectivity 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770356-1 | 06P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |


