| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 638393-1 |
| Color: | Black |
| Series: | AMP 0.64 Connector System |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Number of Positions: | 10 |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP638393-1 |
638393-1
| Heilind Number: | AMP638393-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 638393-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road setups with the AMP 0.64 Connector System, featuring a sleek black design that seamlessly blends into any environment. With two rows and ten positions, this connector system offers versatile connectivity for a range of applications. Engineered for reliability, it boasts a 2.54mm pitch and is RoHS compliant, ensuring environmental responsibility. Perfect for automotive professionals and enthusiasts alike, these connectors are essential accessories for maintaining and upgrading vehicle electronics. Stay connected with confidence, thanks to the AMP 0.64 Connector System.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-794617-8 | 18POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1318106-1 | DYNAMIC D-2000 REC CONT S | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 173977-4 | CT CONN MT REC ASSY 4P | ![]() |
| TE Connectivity 2-320571-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 5-103949-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5-103956-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 640551-2 | 02P MTA156 COVER | ![]() |
| TE Connectivity 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770356-1 | 06P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | P-26-029909 - Packaging Change. We are validating a Packaging change for the plug assembly families. We are removing the small bags on the product and replacing it with a liner bag. Quantities and box size remains the same | Download | |||
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||


