| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640551-2 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 2 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640551-2 |
| SKU: | AMP640551-2 |
640551-2
Specifications
Detailed Description
Enhance the durability and safety of your electronic connections with our MTA 156 series Cover accessory. Designed for a seamless fit, this Dust Protection cover offers reliable shield against environmental contaminants. Crafted from UL 94V-0 rated Polyester, it ensures optimal performance even in demanding conditions. With a pitch of 3.96mm, it accommodates 2 positions, meeting industry standards for quality and safety. Ideal for appliances and PCB connectors, this Standard profile cover guarantees protection and longevity. Its operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for a variety of applications. Compliant with RoHS regulations, it is a sustainable choice for your connector hardware needs. Elevate your connection setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-794617-8 | 18POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 172164-1 | 1 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 201568-1 | CONTACT SOCKET ASSY. | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640428-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643814-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 42640-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity 5-103949-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5-103956-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 638393-1 | 10P PLUG ASSY A KEY W/O CPA | ![]() |
| TE Connectivity 745254-2 | 20DF PIN CONTACT,PLATED | ![]() |
| TE Connectivity 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770356-1 | 06P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


