| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103957-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 60.71 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 36 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.39 in, 60.71 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103957-5 |
| SKU: | AMP5-103957-5 |
5-103957-5
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU MTE Housing Connector. Designed for reliable performance, this receptacle features UL E28476 and CSA LR7189 standards compliance, ensuring quality and safety. The thermoplastic housing, along with phosphor bronze contacts, guarantees durability and efficient power transmission. With a 3A amperage and 267V voltage rating, it is suitable for various applications. The IDC and crimp termination methods offer easy installation, while the included strain relief ensures secure cable connections. With 6 contacts and a compact design, this connector is perfect for PCB applications. Its black housing color and 600V AC dielectric withstanding voltage make it ideal for industrial use. RoHS compliant and with a wide operating temperature range, it meets diverse industry requirements. Elevate your connectivity solutions with the AMPMODU MTE Housing Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 499252-9 | 014 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5-103957-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5-103957-3 | 5X4 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5-103957-7 | 2X8 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5-104505-2 | MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 52936-1 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 52941 | TERMINAL,PIDG SPR SPD 12-10 6 | ![]() |
| TE Connectivity 5745854-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
| TE Connectivity 745254-2 | 20DF PIN CONTACT,PLATED | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 2VB3 | 2VB3=F7123 S0 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5-103957-5 Application Tooling | ![]() |
| TE Connectivity 58336-1 | TE Connectivity 5-103957-5 Application Tooling | ![]() |
| TE Connectivity 843477-1 | TE Connectivity 5-103957-5 Application Tooling | ![]() |


