| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103957-7 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 1.6 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.6 in, 40.64 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103957-7 |
| SKU: | AMP5-103957-7 |
5-103957-7
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU MTE series housing connector, designed for high performance in a compact form. This receptacle, featuring eight contacts in a single row, offers reliable power transmission with a 3A amperage rating and a maximum voltage of 267V. Crafted from durable thermoplastic with UL 94V-0 flammability standard compliance, it ensures safety and longevity in industrial environments. The housing, measuring 1.6 inches in length and 0.2 inches in height, provides a secure fit for 26-22 AWG wires through Crimp and IDC termination methods. With features like strain relief, latch locks, and mating alignment, installation is convenient and secure. Operating efficiently in temperatures ranging from -65 to 105°C, this connector is ideal for a wide range of applications. RoHS compliant and meeting stringent CSA and UL standards, it guarantees quality and reliability. Elevate your connectivity solutions with this essential component for PCB assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 164532-4 | 15P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658620-1 | 10 NOVO MIL 15DP, LEAD FREE | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 201580-1 | SKT CONT ASSY,TYPE II | ![]() |
| TE Connectivity 212618-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5-103957-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5-103957-5 | 4X6 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5-104505-6 | Cut Strip - MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 643030-2 | 05P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
| TE Connectivity 66590-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| TE Connectivity 66592-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| TE Connectivity 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 87631-3 | 08 MODIV HSG COMP DR .100 POL | ![]() |


