5-104505-6

Heilind Number:AMP5-104505-6
Manufacturer:TE Connectivity
Manufacturer Number:5-104505-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MTE PIN 22-26 AWG PLTD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104505-6
Series:AMPMODU MTE
Amperage:3 A
Gender:Male
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Voltage:300 V AC
Contact Type:Pin
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating:Tin
Wire Size:.12 - .4 mm², 26 - 22 AWG
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:Standard
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.035 - .054 in, .91 - 1.37 mm
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Finish:Matte
Wire Contact Termination Area Plating Thickness:50 - 100 µin
Standards Met:CSA LR7189 UL E28476
Part Aliases:5-104505-6
SKU:AMP5-104505-6

Detailed Description

Enhance your power and signal connections with our MTE PIN for 22-26 AWG wires, featuring a durable plated construction. Designed for male gender applications, this contact offers a reliable crimp termination method, including Insulation Displacement Crimp (IDC) technology. Meeting CSA LR7189 and UL E28476 standards, it ensures quality and safety. With a 3A amperage rating and 300V AC voltage capacity, it's suitable for a range of industrial uses. The gold-plated contact area guarantees optimal conductivity, while the tin-plated PCB contact terminals ensure secure mounting. Operating in temperatures from -65 to 105°C, it's built to withstand harsh environments. Each package contains 12,500 units, making it ideal for bulk installations. RoHS compliant and with a high insulation resistance of 5000 MΩ, it's a dependable choice for your connectivity needs.