| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104505-6 |
| Series: | AMPMODU MTE |
| Gender: | Male |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Insulation Resistance: | 5000 MΩ |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 5-104505-6 |
| SKU: | AMP5-104505-6.P |
5-104505-6
Specifications
Detailed Description
Experience reliable connectivity with our MTE PIN for 22-26 AWG wires. These plated pins, part of the AMPMODU MTE series, ensure secure termination through Crimp and Insulation Displacement Crimp methods. Crafted from durable Phosphor Bronze with Gold plating, they guarantee a voltage of 300 V AC. With a package quantity of 12500, they meet CSA LR7189 and UL E28476 standards for quality assurance. Suitable for Power & Signal applications, these pins offer excellent insulation resistance and dielectric withstand voltage. Compliant with RoHS regulations, they are a dependable choice for industrial use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-3 | Cut Strip - SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-5 | 06 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 164164-2 | PIN ASS | ![]() |
| TE Connectivity 1658620-1 | 10 NOVO MIL 15DP, LEAD FREE | ![]() |
| TE Connectivity 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 212618-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 5-103945-1 | 8X2 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5-104505-6 | MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 66428-4 | III+ SKT,30-26,30AU/FL,LP | ![]() |
| TE Connectivity 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
| TE Connectivity 66590-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| TE Connectivity 66592-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| TE Connectivity 66602-2 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 745230-7 | 20 DF SOCKET CONT L.P. | ![]() |


