| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104506-6 |
| Series: | AMPMODU MTE |
| Gender: | Male |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Insulation Resistance: | 5000 MΩ |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Wire Size: | .03 - .09 mm², 32 - 28 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 5-104506-6 |
| SKU: | AMP5-104506-6.P |
5-104506-6
Specifications
Detailed Description
Introducing the MTE PIN 28-32 AWG PLTD, a versatile solution for your power and signal connections. Designed for efficient crimp termination on wires ranging from 28 to 32 AWG, this male pin contact ensures reliable conductivity in industrial settings. With gold plating for enhanced durability and a tin finish for wire insulation support, it meets UL and CSA standards for quality assurance. Boasting a voltage rating of 300V AC and impressive insulation resistance of 5000 MΩ, it guarantees safe and efficient performance. Perfect for high-volume applications, each package contains 12500 pieces, making it a cost-effective choice for your connectivity needs. RoHS compliant and with a dielectric withstanding voltage of 750V, it's a trusted component for various electronic systems. Upgrade your crimp wire housings with the MTE PIN 28-32 AWG PLTD and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-3 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 172074-1 | 187 HSG. PLMKII REC. NAT | ![]() |
| TE Connectivity 193842-1 | SKT ASSY., 2MM, 12-14 AWG | ![]() |
| TE Connectivity 2-87631-5 | 30 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 350705-7 | UMNL SPLIT PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 350706-7 | UMNL SPLIT PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 770342-1 | 02P .062 COMM P&S RECPT | ![]() |
| TE Connectivity RNF-100-1/4-CL-SP | NB18994001 RNF-100-1/4-CL-SP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


