| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1123724-4 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1300 |
| Contact Amperage: | 8 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 150 - 350 µin, 3.8 - 8.8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 7 |
| Contact Layout: | Inline |
| Connector Length: | 1.089 in, 27.66 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1123724-4 |
| SKU: | AMP5-1123724-4 |
5-1123724-4
| Heilind Number: | AMP5-1123724-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1123724-4 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
The Economy Power Header offers reliable board-to-wire connectivity for power applications. Featuring seven positions in a single row, this through-hole solder connector is crafted from durable Polybutylene Terephthalate with glass fiber reinforcement, ensuring high performance and longevity. With a 3.96mm pitch and 8A contact amperage, it can handle voltage up to 250V AC/DC. The brass contacts with tin plating provide efficient power transfer, while the UL 94V-0 housing in sleek black guarantees safety and compliance. Designed for vertical board mounting, this header is ideal for appliances and various power circuit applications. With a low-profile, latch mating retention type, and operating temperature range, it offers versatility and reliability in diverse environments. Each package contains 1300 units, making it suitable for bulk production. Wave solder capable to 265°C, it ensures easy and efficient assembly on printed circuit boards. The Economy Power Header is a dependable solution for power connectivity in industrial and electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-4 | ![]() | |
| TE Connectivity 2-1123722-4 | ![]() | |
| TE Connectivity 3-1123722-4 | ![]() | |
| TE Connectivity 6-1123722-4 | ![]() |


