| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146252-3 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 520 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5420 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146252-3 |
| SKU: | AMP5-146252-3 |
5-146252-3
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, designed for high performance and reliability in industrial applications. These straight orientation headers feature thermoplastic housing in black, meeting UL 94V-0 flammability standards for added safety. With 6 contacts arranged in 2 rows and a pitch of 2.54mm, they provide secure connections on your circuit board. The gold-plated phosphor bronze contacts ensure efficient signal transmission, rated for 3A and 30V AC. Operating in a wide temperature range from -65 to 105°C, they are suitable for diverse environments. This PCB mount header, with a breakaway design and no strain relief, offers easy installation and maintenance. RoHS compliant and with ECCN classification EAR99, it meets international quality and safety standards. Upgrade your electronics with these high-quality headers for seamless PCB integration.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770969-1 | 06P MINI UMNL R/A HDR ASSY LF | ![]() |
| TE Connectivity 292161-6 | CT P/HDR ASSY V 6P W/KINK NAT | ![]() |
| TE Connectivity 34114 | SOLIS R 22-16COMM22-18MIL 5/16 | ![]() |
| TE Connectivity 5-146254-3 | 06 MODII HDR DRST B/A .100CL | ![]() |
| TE Connectivity 84952-6 | 1MM FPC HORZ.BTTM CONT.ASS.6P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||


