| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 84952-6 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 200 V AC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
| Connector Height: | .101 in, 2.56 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 13.92 mm, .548 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .258 in, 6.54 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 84952-6 |
| SKU: | AMP84952-6 |
84952-6
Specifications
Detailed Description
Enhance your circuit connections with this high-quality Connector Assembly from our FPC series. Designed for optimal performance, it features a right-angle receptacle housing made of durable LCP (Liquid Crystal Polymer) and a surface-mount termination method. With 6 contacts in a single row and a pitch of 1mm, it offers secure connectivity for FPC/FFC cable applications. The phosphor bronze contacts with tin plating ensure reliable signal transmission, while the 200V AC voltage rating makes it suitable for various electronic devices. Meticulously engineered for efficiency and longevity, this connector is a vital component for signal transmission in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770969-1 | 06P MINI UMNL R/A HDR ASSY LF | ![]() |
| TE Connectivity 292161-6 | CT P/HDR ASSY V 6P W/KINK NAT | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 34114 | SOLIS R 22-16COMM22-18MIL 5/16 | ![]() |
| TE Connectivity 5-146252-3 | 06 MODII HDR DRST B/A .100 LF | ![]() |
| TE Connectivity 5-146254-3 | 06 MODII HDR DRST B/A .100CL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | PCN-25-254275 - Packaging change. Packaging Optimization by increasing box dimension, equipped with four protective corners. | Download | |||
| 10/29/2025 | PCN-25-242794 - Packaging Change. To enhance the proof-moisture performance, adding MSL 2 into P-drawing. | Download | |||
| 06/02/2024 | PCN-24-204375 - Packaging Change. Manufacturing continuous improvement on package inspection; To streamline package materials with black type emboss will be replaced by natural type | Download | |||
| 05/05/2016 | P-16-012831 - Product improvement. Changing reel color from blue to black . | Download | |||


