| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146256-5 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146256-5 |
| SKU: | AMP5-146256-5 |
5-146256-5
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, designed to meet UL E28476 and CSA LR7189 standards for quality assurance. These straight headers feature a durable thermoplastic housing and phosphor bronze contacts, ensuring reliable performance in industrial environments. With a 2.54 mm pitch and 10 contacts in a 2-row configuration, they offer versatility for various applications. Gold-plated contact mating areas guarantee optimal conductivity, while the UL 94V-0 flammability rating ensures safety. Suitable for a wide temperature range from -65 to 105 °C, these headers provide a robust solution for your PCB connection needs. RoHS compliant and packed in cartons of 320, they are ideal for high-volume projects. Upgrade your assemblies with these high-quality vertical-mount headers.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104482-4 | 10 SHORT PT RCPT HSG DR .100CL | ![]() |
| TE Connectivity 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| TE Connectivity 1775485-1 | Battery Holder, 3.6mm, BLK,low profile | ![]() |
| TE Connectivity 2-520181-4 | ULTRA-FAST 187 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 2007492-5 | SFP+assy 2x1 Spring Fingers 4LP Sn | ![]() |
| TE Connectivity 292161-4 | CT P/HDR ASSY V 4P W/KINK NAT | ![]() |
| TE Connectivity 5-146256-4 | 08 MODII HDR DRST B/A .100CL LF | ![]() |
| TE Connectivity 5-146280-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5103308-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| TE Connectivity 86286-1 | KEYING PLUG | ![]() |
| TE Connectivity RNF-100-1/2-BK-STK | RNF-100-1/2-BK-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||


