| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146254-5 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146254-5 |
| SKU: | AMP5-146254-5 |
5-146254-5
Specifications
Detailed Description
Enhance your circuit board connectivity with our AMPMODU Headers, designed for reliable performance in industrial applications. These straight orientation headers feature ten contacts in two rows, each constructed with durable phosphor bronze for optimal conductivity. With a pitch of 2.54 mm (.1 in) and a voltage rating of 30 V AC, they meet stringent UL E28476 and CSA LR7189 standards for safety and quality. The thermoplastic housing, in sleek black, is UL 94V-0 compliant for superior flame resistance. Ideal for PCB mounting, these headers ensure secure terminations through their through-hole solder termination method. With high-temperature housing and an operating temperature range of -65 to 105 °C, they offer durability and longevity in demanding environments. RoHS compliant and with a package quantity of 320, these headers are essential components for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-521105-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 3-644695-2 | 02P MTA100 STR HDR RETENTIVE | ![]() |
| TE Connectivity 5-103330-5 | 10 MODII HDR DRRA B/A .100 CL LF | ![]() |
| TE Connectivity 5-146254-3 | 06 MODII HDR DRST B/A .100CL | ![]() |
| TE Connectivity 5-146254-8 | 16 MODII HDR DRST B/A .100CL | ![]() |
| TE Connectivity 5103308-6 | A/L LOW PRO HDR 26P VERT BLACK | ![]() |
| TE Connectivity 5103310-8 | A/L LOW PRO HDR 40P RA BLACK | ![]() |
| TE Connectivity 61173-5 | CMNL SOK 30-22 AUNIBR L/P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||


