| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321879 |
| Connector Type: | Ring Tongue |
| Stud Size: | 7/16 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 190000 - 231100 CMA, 96.3 - 117 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321879 |
321879
Specifications
Detailed Description
Easily connect and secure wires with our TERMINAL for SOLIS R 4/0 applications. This Ring Tongue connector features a 7/16 stud size with an Offset orientation, suitable for efficient installations. With an operating temperature range of 170°C (338°F), it ensures durability in various environments. Accommodating 0 AWG wire sizes and offering a barrel type that's Closed, this terminal guarantees reliable performance. The Straight terminal angle and RoHS compliance further enhance its usability, making it an essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-966067-9 | ADERENDHUELSE N GR | ![]() |
| TE Connectivity 170334-1 | PL MKII 187 REC 18-14AWG PTBR LP | ![]() |
| TE Connectivity 2-966067-4 | ADERENDHUELSE N RT | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 320741 | TERMINAL,SOLIS R 2 7/16 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 321872 | TERMINAL,SOLIS R 2/0 7/16 | ![]() |
| TE Connectivity 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity 325201 | TERMINAL,AMPOWER 2 1/4 | ![]() |
| TE Connectivity 325502 | TERMINAL,AMPOWER 3/0 5/16 | ![]() |
| TE Connectivity 325505 | TERMINAL,AMPOWER 3/0 1/2 | ![]() |
| TE Connectivity 325605 | TERMINAL,AMPOWER 4/0 1/2 | ![]() |
| TE Connectivity 328142 | TERMINAL,AMPOWER 6 1/4 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


