| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1478762-1 |
| Accessory Type: | Backshell Kit |
| Mount Type: | Cable Mount (Free-Hanging), Panel |
| Shell Size: | 1 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 9 |
| GPL: | 333 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D403 |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Ferrule Type: | Split-Ring |
| Part Aliases: | AMP-5-1478762-1,CV0348-000 5-1478762-1 |
| SKU: | AMP5-1478762-1 |
5-1478762-1
| Heilind Number: | AMP5-1478762-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1478762-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this Metal Backshell 9 Way Top Entry Kit, designed for optimal performance in demanding environments. Featuring a two-piece RFI/EMI shield, it ensures secure cable termination with a panel or free-hanging mount. With a shell size of 1 and a cable exit angle of 180°, this backshell offers versatility in installation. Its rugged construction and operating temperature range of -55 to 105 °C (-67 to 221 °F) make it suitable for a wide range of applications. RoHS compliant and crafted for maximum durability, this backshell is an essential component for maintaining signal integrity in data and device connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66506-9 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 776164-2 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity ATUM-6/2-0-STK | NB11652001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity RPS-8-4/2.0-9 | RPS-8-4/2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2022 | PCN-22-151722 - Cosmetic Change. please be aware of an upcoming cosmetic change to the listed part numbers. not affect the function of the product | Download | |||
| 01/28/2022 | P-21-021769 - Product improvement.As a part of value added value engineering. Driving manufacturing process more effectively. | Download | |||
| 04/21/2021 | PCN-21-102149 - Updated revision to D sub shielded backshell. Revision includes minor design changes for manufacturing continuity of shielded D sub backshell. NOTE: A backshell half of older revisions cannot be assembled with a backshell half of the new revision | Download | |||


