| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RPS-8-4/2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Compatible Cable Diameter: | .137 - .32 in, 3.47 - 8.12 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 3979470001 |
| SKU: | RYCRPS-8-4/2.0-9 |
RPS-8-4/2.0-9
| Heilind Number: | RYCRPS-8-4/2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RPS-8-4/2.0-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our RPS-8-4/2.0-9 shrink tubing. This durable white tubing, with a shrink ratio of 3:1, offers reliable insulation and protection for cables. Suitable for temperatures ranging from -30 to 105°C (-22 to 221°F), it ensures optimal performance in various environments. With an overall length of 2 inches, it can accommodate cables with diameters ranging from .137 to .32 inches (3.47 to 8.12 mm). The ladder design facilitates easy application, making it ideal for a wide range of labeling and identification needs. Rest assured, this product is RoHS compliant, aligning with our commitment to environmental responsibility. Upgrade your cable management system with this versatile shrink tubing for efficient and organized operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity | Raychem 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity | Raychem 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity | Raychem 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity | Raychem 4-640426-0 | 10P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity | Raychem 5-1478762-1 | Metal backshell 9 way Top Entry-KIT | ![]() |
| TE Connectivity | Raychem 60617-1 | CMNL SOK SNBR L/P | ![]() |
| TE Connectivity | Raychem 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity | Raychem 643077-8 | 08P MTA100 MOLDED COVER F/T | ![]() |
| TE Connectivity | Raychem RPS-16-10/2.0-9 | RPS-16-10/2.0-9 | ![]() |
| TE Connectivity | Raychem RPS-22-18/2.0-9 | RPS-22-18/2.0-9 | ![]() |


