| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971772-2 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | A |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971772-2 |
| SKU: | AMP5-1971772-2 |
5-1971772-2
Specifications
Detailed Description
Enhance your power connectivity with the PTL 1X2 CAP PANEL MT HITEMP KEY A LGR from our Power Triple Lock series. Designed for durability and reliability, this panel-mount connector is VDE and UL standards compliant, ensuring safe operation. With a housing made of high-quality nylon and a contact termination method of crimping, it offers secure and efficient power transmission. The keying feature, along with a gray housing color, facilitates easy identification and installation. Suitable for a wide range of applications, including appliances, it can withstand high temperatures ranging from -55 to 150°C. With its compact design and inline contact layout, it is perfect for wire-to-wire connections. RoHS compliant and with UL 94V-0 flammability rating, this connector meets stringent quality and safety standards. Elevate your power circuitry with the PTL 1X2 CAP PANEL MT HITEMP KEY A LGR.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 170325-1 | 187 PL MII REC. 20-16 AWG 0.3 PTPBR | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | ![]() |
| TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


