| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2178600-2 |
| Color: | Black |
| Series: | RAST 5D |
| Gender: | Receptacle |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | .197 in, 5 mm |
| Number of Positions: | 2 |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Part Aliases: | 5-2178600-2 |
| SKU: | AMP5-2178600-2 |
5-2178600-2
Specifications
Detailed Description
Enhance your appliance connections with the RAST 5D Receptacle in sleek black. Designed for seamless integration, this single-row connector features a durable PA 6 housing that ensures reliable performance. With two positions and a 5mm pitch, it accommodates power and signal applications with ease. Its cable mount design allows for convenient installation in free-hanging setups. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is built to withstand demanding environments. Mating with ease and featuring a locking retention type, it guarantees secure and uninterrupted functionality. Compliant with RoHS standards, it also offers peace of mind in terms of environmental responsibility. Elevate your connectivity solutions with this essential component for wire-to-wire applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2178029-2 | ![]() | |
| TE Connectivity 964768-3 | ![]() | |
| TE Connectivity 1-1241964-1 | ![]() | |
| TE Connectivity 4-2178600-2 | ![]() |


